
0314022110 | |
|---|---|
DigiKey Part Number | WM24414-ND |
Manufacturer | |
Manufacturer Product Number | 0314022110 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.57600 | ¥95.76 |
| 25 | ¥8.97080 | ¥224.27 |
| 50 | ¥8.54240 | ¥427.12 |
| 100 | ¥8.13470 | ¥813.47 |
| 250 | ¥7.62476 | ¥1,906.19 |
| 800 | ¥7.02366 | ¥5,618.93 |
| 1,600 | ¥6.68844 | ¥10,701.50 |
| 3,200 | ¥6.36937 | ¥20,381.98 |
















