0345750003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0345750003
0345750003
0345750003

0345750003

DigiKey Part Number
WM16245-ND
Manufacturer
Manufacturer Product Number
0345750003
Description
WIRE DRESS COVER 49/56 CKT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MX123 Series
Datasheet
 Datasheet
EDA/CAD Models
0345750003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
49, 56
For Use With/Related Products
MX123 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Factory Stock: 28,620
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥12.98800¥129.88
25¥12.17800¥304.45
50¥11.59420¥579.71
100¥11.04060¥1,104.06
300¥10.21630¥3,064.89
600¥9.72840¥5,837.04
1,200¥9.26413¥11,116.96
2,700¥8.74914¥23,622.68
Manufacturers Standard Package