Socket Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334670024

DigiKey Part Number
WM24840TR-ND - Tape & Reel (TR)
WM24840CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334670024
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,425
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.28900¥12.89
25¥1.20680¥30.17
50¥1.14780¥57.39
100¥1.09310¥109.31
250¥1.02456¥256.14
500¥0.97550¥487.75
1,000¥0.92886¥928.86
2,500¥0.87065¥2,176.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.83826¥7,544.34
18,000¥0.79825¥14,368.50
27,000¥0.77574¥20,944.98
45,000¥0.74828¥33,672.60
63,000¥0.73074¥46,036.62
90,000¥0.71260¥64,134.00
Manufacturers Standard Package