1393367-1 | |
---|---|
DigiKey Part Number | A101884TR-ND - Tape & Reel (TR) A101884CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1393367-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1393367-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.95240 | ¥23.81 |
50 | ¥0.90140 | ¥45.07 |
100 | ¥0.85300 | ¥85.30 |
250 | ¥0.79432 | ¥198.58 |
500 | ¥0.74852 | ¥374.26 |
1,000 | ¥0.70929 | ¥709.29 |
2,500 | ¥0.65698 | ¥1,642.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52296 | ¥5,229.60 |
30,000 | ¥0.46739 | ¥14,021.70 |
50,000 | ¥0.40529 | ¥20,264.50 |