1-1419158-6 | |
---|---|
DigiKey Part Number | A104905TR-ND - Tape & Reel (TR) A104905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1419158-6 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419158-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.15800 | ¥11.58 |
25 | ¥1.07400 | ¥26.85 |
50 | ¥1.01800 | ¥50.90 |
100 | ¥0.96300 | ¥96.30 |
250 | ¥0.89620 | ¥224.05 |
500 | ¥0.84464 | ¥422.32 |
1,000 | ¥0.80038 | ¥800.38 |
2,500 | ¥0.74135 | ¥1,853.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.59013 | ¥6,491.43 |
33,000 | ¥0.52742 | ¥17,404.86 |
55,000 | ¥0.45735 | ¥25,154.25 |