



0310721040 | |
|---|---|
DigiKey Part Number | WM19952-ND |
Manufacturer | |
Manufacturer Product Number | 0310721040 |
Description | CONN HDR HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310721040 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.55000 | ¥65.50 |
| 100 | ¥5.56570 | ¥556.57 |
| 700 | ¥4.85094 | ¥3,395.66 |
| 1,400 | ¥4.61939 | ¥6,467.15 |
| 5,600 | ¥4.18905 | ¥23,458.68 |
| 10,500 | ¥4.00744 | ¥42,078.12 |




