3 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0310671070

DigiKey Part Number
WM2988-ND
Manufacturer
Manufacturer Product Number
0310671070
Description
CONN HDR HSG 3POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310671070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Bracket Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,220
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.39000¥8.39
10¥7.12600¥71.26
25¥6.67960¥166.99
50¥6.36140¥318.07
100¥6.05720¥605.72
250¥5.67772¥1,419.43
800¥5.22998¥4,183.98
1,600¥4.98036¥7,968.58
3,200¥4.74266¥15,176.51
Manufacturers Standard Package