0310671071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0310671071
310671071
310671071
Molex - Electric Commercial Vehicle Solutions (eCV)

0310671071

DigiKey Part Number
WM7398-ND
Manufacturer
Manufacturer Product Number
0310671071
Description
CONN HDR HSG 3POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Header Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310671071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Bracket Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,554
Factory Stock: 17,600
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥6.58200¥65.82
25¥6.17240¥154.31
50¥5.87620¥293.81
100¥5.59510¥559.51
250¥5.24416¥1,311.04
800¥4.83081¥3,864.65
1,600¥4.60014¥7,360.22
3,200¥4.38062¥14,017.98
Manufacturers Standard Package