8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
309681081
309681081
Molex - Electric Commercial Vehicle Solutions (eCV)

0309681081

DigiKey Part Number
WM19947-ND
Manufacturer
Manufacturer Product Number
0309681081
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0309681081 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,252
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥16.50600¥165.06
100¥14.02960¥1,402.96
500¥12.52254¥6,261.27
1,200¥11.77268¥14,127.22
6,000¥10.50995¥63,059.70
Manufacturers Standard Package