




0309681080 | |
|---|---|
DigiKey Part Number | 23-0309681080-ND |
Manufacturer | |
Manufacturer Product Number | 0309681080 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0309681080 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.88000 | ¥188.80 |
| 100 | ¥16.04170 | ¥1,604.17 |
| 500 | ¥14.31874 | ¥7,159.37 |
| 1,000 | ¥13.63541 | ¥13,635.41 |
| 5,000 | ¥12.17290 | ¥60,864.50 |






