20 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm)
0307001207
0307001207
Molex - Electric Commercial Vehicle Solutions (eCV)

0307001207

DigiKey Part Number
WM7394-ND
Manufacturer
Manufacturer Product Number
0307001207
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0307001207 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0307001208Molex503WM13141-ND¥24.73000Parametric Equivalent
0314081200Molex3WM19969-ND¥16.21000Parametric Equivalent
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥18.88800¥188.88
25¥17.70720¥442.68
50¥16.86040¥843.02
100¥16.05410¥1,605.41
250¥15.04864¥3,762.16
800¥13.86299¥11,090.39
1,600¥13.20167¥21,122.67
3,200¥12.57203¥40,230.50
Manufacturers Standard Package