1393365-1 | |
---|---|
DigiKey Part Number | 17-1393365-1CT-ND - Cut Tape (CT) 17-1393365-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 1393365-1 |
Description | CONN SOCKET 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1393365-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.68960 | ¥67.24 |
50 | ¥2.63200 | ¥131.60 |
100 | ¥2.24950 | ¥224.95 |
250 | ¥2.02488 | ¥506.22 |
500 | ¥1.91224 | ¥956.12 |
1,000 | ¥1.67605 | ¥1,676.05 |
2,500 | ¥1.66483 | ¥4,162.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.39219 | ¥13,921.90 |