
2391481-1 | |
|---|---|
DigiKey Part Number | 2132-2391481-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391481-1 |
Description | SDE F FEMALE 18-20 ASSY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.50 ~ 0.75mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,561.72000 | ¥7,561.72 |
| 5 | ¥7,009.63000 | ¥35,048.15 |
| 10 | ¥6,784.77400 | ¥67,847.74 |





