
2203663-5 | |
|---|---|
DigiKey Part Number | 17-2203663-5-ND |
Manufacturer | |
Manufacturer Product Number | 2203663-5 |
Description | 2X9 SEALED PLUG ASSY KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203663-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.74000 | ¥31.74 |
| 10 | ¥26.97200 | ¥269.72 |
| 25 | ¥25.27840 | ¥631.96 |
| 50 | ¥24.07000 | ¥1,203.50 |
| 100 | ¥22.92120 | ¥2,292.12 |
| 375 | ¥20.87968 | ¥7,829.88 |
| 750 | ¥19.88343 | ¥14,912.57 |
| 1,125 | ¥19.32298 | ¥21,738.35 |
| 2,625 | ¥18.20271 | ¥47,782.11 |




