5-1418758-1 | |
---|---|
DigiKey Part Number | 17-5-1418758-1TR-ND - Tape & Reel (TR) 17-5-1418758-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1418758-1 |
Description | CONN TAB 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1418758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.42840 | ¥35.71 |
50 | ¥1.41040 | ¥70.52 |
100 | ¥1.30360 | ¥130.36 |
250 | ¥1.07148 | ¥267.87 |
500 | ¥1.01188 | ¥505.94 |
1,000 | ¥0.94046 | ¥940.46 |
2,500 | ¥0.91071 | ¥2,276.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73810 | ¥7,381.00 |
30,000 | ¥0.73669 | ¥22,100.70 |