
42565-2 | |
|---|---|
DigiKey Part Number | 42565-2-ND |
Manufacturer | |
Manufacturer Product Number | 42565-2 |
Description | CONN QC TAB 16-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42565-2 Models |
Category | Length - Overall 1.107" (28.12mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.145" (3.05mm ~ 3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.51000 | ¥35.10 |
| 25 | ¥3.29120 | ¥82.28 |
| 50 | ¥3.13340 | ¥156.67 |
| 100 | ¥2.98310 | ¥298.31 |
| 250 | ¥2.79580 | ¥698.95 |
| 500 | ¥2.66222 | ¥1,331.11 |
| 1,000 | ¥2.53500 | ¥2,535.00 |
| 3,000 | ¥2.34585 | ¥7,037.55 |




















