2063384-2 | ||
---|---|---|
DigiKey Part Number | 2132-2063384-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2063384-2 | |
Description | SDE FASTON 250 1.0-2.5MM2 DIE SE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Quick Connects Terminals, 1-2.5mm² | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 1-2.5mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,383.37000 | ¥4,383.37 |
5 | ¥4,237.21800 | ¥21,186.09 |
10 | ¥4,091.10900 | ¥40,911.09 |