
41202 | |
|---|---|
DigiKey Part Number | A27587TR-ND - Tape & Reel (TR) A27587CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41202 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41202 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.755" (19.18mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42660-1 | TE Connectivity AMP Connectors | 199,927 | A27623CT-ND | ¥1.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.18300 | ¥11.83 |
| 25 | ¥1.10480 | ¥27.62 |
| 50 | ¥1.05360 | ¥52.68 |
| 100 | ¥1.00230 | ¥100.23 |
| 250 | ¥0.93980 | ¥234.95 |
| 500 | ¥0.89482 | ¥447.41 |
| 1,000 | ¥0.85198 | ¥851.98 |
| 2,500 | ¥0.79855 | ¥1,996.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11,000 | ¥0.80198 | ¥8,821.78 |
| 22,000 | ¥0.76370 | ¥16,801.40 |
| 33,000 | ¥0.74217 | ¥24,491.61 |
| 55,000 | ¥0.71591 | ¥39,375.05 |
| 77,000 | ¥0.69912 | ¥53,832.24 |
| 110,000 | ¥0.68176 | ¥74,993.60 |




















