
280232 | |
|---|---|
DigiKey Part Number | 280232-ND |
Manufacturer | |
Manufacturer Product Number | 280232 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280232 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.14000 | ¥1.14 |
| 10 | ¥0.92700 | ¥9.27 |
| 25 | ¥0.87120 | ¥21.78 |
| 50 | ¥0.83100 | ¥41.55 |
| 100 | ¥0.79080 | ¥79.08 |
| 250 | ¥0.74076 | ¥185.19 |
| 500 | ¥0.70544 | ¥352.72 |
| 1,000 | ¥0.67176 | ¥671.76 |
| 2,500 | ¥0.62961 | ¥1,574.03 |





















