62998-2 | ||
---|---|---|
DigiKey Part Number | A29935TR-ND - Tape & Reel (TR) A29935CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62998-2 | |
Description | CONN QC RCPT 8-10AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 8-10 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 62998-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.775" (19.69mm) | |
Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.81300 | ¥18.13 |
25 | ¥1.80800 | ¥45.20 |
50 | ¥1.78540 | ¥89.27 |
100 | ¥1.64950 | ¥164.95 |
250 | ¥1.35572 | ¥338.93 |
500 | ¥1.28028 | ¥640.14 |
1,000 | ¥1.18996 | ¥1,189.96 |
2,500 | ¥1.15229 | ¥2,880.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.05438 | ¥5,271.90 |
10,000 | ¥0.93388 | ¥9,338.80 |
25,000 | ¥0.93209 | ¥23,302.25 |