



280311 | |
|---|---|
DigiKey Part Number | 280311-ND |
Manufacturer | |
Manufacturer Product Number | 280311 |
Description | CONN RCPT SLEEVE 0.375 1POS CLR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280311 Models |
Category | Terminal Size 0.375" (9.53mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.375" (9.53mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Clear |
Style Sleeve | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.18300 | ¥21.83 |
| 25 | ¥2.04440 | ¥51.11 |
| 50 | ¥1.94680 | ¥97.34 |
| 100 | ¥1.85410 | ¥185.41 |
| 250 | ¥1.73768 | ¥434.42 |
| 500 | ¥1.65466 | ¥827.33 |
| 1,000 | ¥1.57560 | ¥1,575.60 |
| 2,500 | ¥1.47689 | ¥3,692.22 |




