207360-1 | ||
---|---|---|
DigiKey Part Number | A29207-ND | |
Manufacturer | ||
Manufacturer Product Number | 207360-1 | |
Description | CONN PLUG HSG 3POS 5.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Black or Red 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 207360-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Holder | |
Color | Black or Red | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥17.20100 | ¥172.01 |
25 | ¥17.11560 | ¥427.89 |
50 | ¥16.94140 | ¥847.07 |
100 | ¥15.54470 | ¥1,554.47 |
250 | ¥15.45684 | ¥3,864.21 |
500 | ¥14.05964 | ¥7,029.82 |
2,000 | ¥12.57514 | ¥25,150.28 |
4,000 | ¥11.61456 | ¥46,458.24 |