0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60878-2

DigiKey Part Number
A24736-ND
Manufacturer
Manufacturer Product Number
60878-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60878-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.790" (20.07mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,080
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.58000¥3.58
10¥3.06200¥30.62
25¥2.86840¥71.71
50¥2.73060¥136.53
100¥2.59990¥259.99
250¥2.43696¥609.24
500¥2.32040¥1,160.20
1,000¥2.20947¥2,209.47
3,000¥2.04453¥6,133.59
Manufacturers Standard Package