
42510-2 | |
|---|---|
DigiKey Part Number | A27609TR-ND - Tape & Reel (TR) A27609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42510-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42510-2 Models |
Category | Length - Overall 0.740" (18.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.315" (8.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.43000 | ¥1.43 |
| 10 | ¥1.20000 | ¥12.00 |
| 25 | ¥1.12440 | ¥28.11 |
| 50 | ¥1.07080 | ¥53.54 |
| 100 | ¥1.01880 | ¥101.88 |
| 250 | ¥0.95508 | ¥238.77 |
| 500 | ¥0.90944 | ¥454.72 |
| 1,000 | ¥0.86592 | ¥865.92 |
| 2,500 | ¥0.81159 | ¥2,028.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.75799 | ¥7,579.90 |
| 20,000 | ¥0.72181 | ¥14,436.20 |
| 30,000 | ¥0.70146 | ¥21,043.80 |
| 50,000 | ¥0.67664 | ¥33,832.00 |
| 70,000 | ¥0.66077 | ¥46,253.90 |
| 100,000 | ¥0.64436 | ¥64,436.00 |





















