
60772-2 | |
|---|---|
DigiKey Part Number | A29891TR-ND - Tape & Reel (TR) A29891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60772-2 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60772-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.295" (7.49mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Length - Overall 0.734" (18.64mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.94000 | ¥9.40 |
| 25 | ¥0.87720 | ¥21.93 |
| 50 | ¥0.83620 | ¥41.81 |
| 100 | ¥0.79680 | ¥79.68 |
| 250 | ¥0.74632 | ¥186.58 |
| 500 | ¥0.71068 | ¥355.34 |
| 1,000 | ¥0.67666 | ¥676.66 |
| 2,500 | ¥0.63422 | ¥1,585.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.58476 | ¥7,017.12 |
| 24,000 | ¥0.55684 | ¥13,364.16 |
| 36,000 | ¥0.54113 | ¥19,480.68 |
| 60,000 | ¥0.52199 | ¥31,319.40 |
| 84,000 | ¥0.50975 | ¥42,819.00 |
| 120,000 | ¥0.49709 | ¥59,650.80 |







