
2-34109-2 | |
|---|---|
DigiKey Part Number | A27014TR-ND - Tape & Reel (TR) A27014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34109-2 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34109-2 Models |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.12000 | ¥10.12 |
| 10 | ¥8.62200 | ¥86.22 |
| 25 | ¥8.07920 | ¥201.98 |
| 50 | ¥7.69220 | ¥384.61 |
| 100 | ¥7.32340 | ¥732.34 |
| 250 | ¥6.86468 | ¥1,716.17 |
| 500 | ¥6.53666 | ¥3,268.33 |
| 1,000 | ¥6.22456 | ¥6,224.56 |
| 2,500 | ¥5.83493 | ¥14,587.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.55653 | ¥27,782.65 |
| 10,000 | ¥5.29156 | ¥52,915.60 |
| 15,000 | ¥5.14249 | ¥77,137.35 |





