3-180916-0 | ||
---|---|---|
DigiKey Part Number | A128725-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-180916-0 | |
Description | CONN MALE TAB HSG 0.25 1POS NAT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-180916-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.71000 | ¥3.71 |
10 | ¥3.37700 | ¥33.77 |
25 | ¥3.36160 | ¥84.04 |
50 | ¥3.29100 | ¥164.55 |
100 | ¥2.81240 | ¥281.24 |
250 | ¥2.53120 | ¥632.80 |
500 | ¥2.39056 | ¥1,195.28 |
1,000 | ¥2.09524 | ¥2,095.24 |
2,500 | ¥2.08123 | ¥5,203.08 |