2-1564416-1 | ||
---|---|---|
DigiKey Part Number | A128521-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1564416-1 | |
Description | CONN PLUG HSG 8POS 4.00MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.03000 | ¥29.03 |
10 | ¥25.84100 | ¥258.41 |
250 | ¥22.81124 | ¥5,702.81 |
1,000 | ¥18.85567 | ¥18,855.67 |
5,000 | ¥16.35035 | ¥81,751.75 |