1-520935-2 | ||
---|---|---|
DigiKey Part Number | A112318-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-520935-2 | |
Description | CONN RCPT HOUSING 0.25 2POS RED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-520935-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.74000 | ¥37.40 |
100 | ¥3.11160 | ¥311.16 |
1,000 | ¥2.32962 | ¥2,329.62 |
5,000 | ¥2.06381 | ¥10,319.05 |
10,000 | ¥1.93503 | ¥19,350.30 |