1742198-1 | ||
---|---|---|
DigiKey Part Number | A111061TR-ND - Tape & Reel (TR) A111061CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1742198-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1742198-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.753" (19.13mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.30360 | ¥32.59 |
50 | ¥1.23640 | ¥61.82 |
100 | ¥1.16820 | ¥116.82 |
250 | ¥1.08792 | ¥271.98 |
500 | ¥1.02534 | ¥512.67 |
1,000 | ¥0.97158 | ¥971.58 |
2,500 | ¥0.89994 | ¥2,249.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71638 | ¥7,163.80 |
30,000 | ¥0.64027 | ¥19,208.10 |
50,000 | ¥0.55519 | ¥27,759.50 |