2238196-3 | ||
---|---|---|
DigiKey Part Number | A141567TR-ND - Tape & Reel (TR) A141567CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2238196-3 | |
Description | FASTON 250 STD REC STR F-CR 18-1 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2238196-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.90320 | ¥22.58 |
50 | ¥0.85700 | ¥42.85 |
100 | ¥0.81110 | ¥81.11 |
250 | ¥0.75524 | ¥188.81 |
500 | ¥0.71158 | ¥355.79 |
1,000 | ¥0.67432 | ¥674.32 |
2,500 | ¥0.62463 | ¥1,561.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49722 | ¥4,972.20 |
30,000 | ¥0.44439 | ¥13,331.70 |
50,000 | ¥0.38535 | ¥19,267.50 |