2-480708-0 | ||
---|---|---|
DigiKey Part Number | A113190-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-480708-0 | |
Description | CONN PLUG HSG 12POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-480708-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.80800 | ¥98.08 |
100 | ¥8.43760 | ¥843.76 |
1,000 | ¥6.65912 | ¥6,659.12 |
5,000 | ¥6.02059 | ¥30,102.95 |
10,000 | ¥5.64488 | ¥56,448.80 |