2238173-3 | ||
---|---|---|
DigiKey Part Number | A141572TR-ND - Tape & Reel (TR) A141572CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2238173-3 | |
Description | FAST .250 STD REC STR 2D AWG22-1 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2238173-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.839" (21.30mm) | |
Termination | Crimp | |
Wire Gauge | 12-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.074" ~ 0.157" (1.88mm ~ 3.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.90320 | ¥22.58 |
50 | ¥0.85700 | ¥42.85 |
100 | ¥0.81110 | ¥81.11 |
250 | ¥0.75524 | ¥188.81 |
500 | ¥0.71158 | ¥355.79 |
1,000 | ¥0.67432 | ¥674.32 |
2,500 | ¥0.62463 | ¥1,561.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.56559 | ¥3,110.75 |
11,000 | ¥0.49722 | ¥5,469.42 |
27,500 | ¥0.44439 | ¥12,220.73 |
55,000 | ¥0.38535 | ¥21,194.25 |