
D89110-0101HK | |
|---|---|
DigiKey Part Number | 3M15389-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0101HK |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89110-0101HK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.27000 | ¥92.70 |
| 25 | ¥8.69280 | ¥217.32 |
| 50 | ¥8.27600 | ¥413.80 |
| 100 | ¥7.88000 | ¥788.00 |
| 300 | ¥7.29173 | ¥2,187.52 |
| 500 | ¥7.03350 | ¥3,516.75 |
| 1,000 | ¥6.69776 | ¥6,697.76 |
| 2,500 | ¥6.27850 | ¥15,696.25 |




















