



89110-0101 | |
|---|---|
DigiKey Part Number | MKC10A-ND |
Manufacturer | |
Manufacturer Product Number | 89110-0101 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89110-0101 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.66600 | ¥76.66 |
| 25 | ¥7.18480 | ¥179.62 |
| 50 | ¥6.84240 | ¥342.12 |
| 100 | ¥6.51490 | ¥651.49 |
| 250 | ¥6.10640 | ¥1,526.60 |
| 500 | ¥5.81478 | ¥2,907.39 |
| 1,000 | ¥5.53726 | ¥5,537.26 |
| 2,500 | ¥5.19059 | ¥12,976.48 |































