M3CCA-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CCA-10 M
Part Number Breakdown 3M 1or3

M3CCA-1006R

DigiKey Part Number
M3CCA-1006R-ND
Manufacturer
Manufacturer Product Number
M3CCA-1006R
Description
IDC CABLE - MKC10A/MC10M/MKC10A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.99000¥46.99
10¥39.91100¥399.11
25¥37.40880¥935.22
50¥35.62140¥1,781.07
100¥33.92000¥3,392.00
250¥31.79636¥7,949.09
500¥30.27916¥15,139.58
1,000¥28.95212¥28,952.12
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKC10A/MC10G/MKC10A
In-Stock: 939
Unit Price: ¥45.79000
Alternate Length
IDC CABLE - MKC10A/MC10M/MKC10A
In-Stock: 5
Unit Price: ¥53.45000
IDC CABLE - MKC10A/MC10M/MKC10A
In-Stock: 0
Unit Price: ¥63.06000