M3CCA-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CCA-10 M
Part Number Breakdown 3M 1or3

M3CCA-1036R

DigiKey Part Number
M3CCA-1036R-ND
Manufacturer
Manufacturer Product Number
M3CCA-1036R
Description
IDC CABLE - MKC10A/MC10M/MKC10A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.06000¥63.06
10¥53.55600¥535.56
25¥50.19720¥1,254.93
50¥47.80060¥2,390.03
100¥45.51930¥4,551.93
250¥42.66968¥10,667.42
500¥40.63416¥20,317.08
1,000¥39.93841¥39,938.41
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKC10A/MC10G/MKC10A
In-Stock: 601
Unit Price: ¥56.13000
Alternate Length
IDC CABLE - MKC10A/MC10M/MKC10A
In-Stock: 166
Unit Price: ¥46.99000
IDC CABLE - MKC10A/MC10M/MKC10A
In-Stock: 5
Unit Price: ¥53.45000