Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2510-5002-AR

DigiKey Part Number
MHE10E-ND
Manufacturer
Manufacturer Product Number
D2510-5002-AR
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D2510-5002-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,109
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥16.98700¥169.87
100¥14.43690¥1,443.69
784¥12.48390¥9,787.38
1,568¥11.88833¥18,640.90
5,488¥10.88351¥59,728.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.