



3473-7610 | |
|---|---|
DigiKey Part Number | 3M15478-ND |
Manufacturer | |
Manufacturer Product Number | 3473-7610 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3473-7610 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-215911-0 | TE Connectivity AMP Connectors | 7,176 | A123096-ND | ¥15.88000 | Similar |
| 1-215919-0 | TE Connectivity AMP Connectors | 511 | A126718-ND | ¥15.13000 | Similar |
| 1658621-1 | TE Connectivity AMP Connectors | 20,652 | AKC10H-ND | ¥12.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥28.44100 | ¥284.41 |
| 25 | ¥26.65600 | ¥666.40 |
| 50 | ¥25.38220 | ¥1,269.11 |
| 100 | ¥24.16910 | ¥2,416.91 |
| 300 | ¥22.36620 | ¥6,709.86 |
| 600 | ¥21.29897 | ¥12,779.38 |
| 1,200 | ¥20.28306 | ¥24,339.67 |
| 2,700 | ¥19.15622 | ¥51,721.79 |

















