Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
D3793-6202-AR
D3793-6202-AR

D3793-6202-AR

DigiKey Part Number
3M15427-ND
Manufacturer
Manufacturer Product Number
D3793-6202-AR
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D3793-6202-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Overall Contact Length
0.652" (16.56mm)
Packaging
Tray
Insulation Height
0.680" (17.27mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1.75A
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Lock/Eject Hooks, Short
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥12.98400¥129.84
450¥9.91884¥4,463.48
900¥9.44543¥8,500.89
1,350¥9.17915¥12,391.85
5,400¥8.32433¥44,951.38
10,350¥7.95134¥82,296.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.