



CHG-2010-J01010-KEP | |
|---|---|
DigiKey Part Number | 3M9088-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2010-J01010-KEP |
Description | CONN RCPT 10P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.18000 | ¥74.18 |
| 10 | ¥63.05500 | ¥630.55 |
| 25 | ¥59.10360 | ¥1,477.59 |
| 50 | ¥56.28200 | ¥2,814.10 |
| 100 | ¥53.59430 | ¥5,359.43 |
| 300 | ¥49.59910 | ¥14,879.73 |
| 500 | ¥47.84458 | ¥23,922.29 |
| 1,000 | ¥45.56329 | ¥45,563.29 |



















