



4610-6251 | |
|---|---|
DigiKey Part Number | 3M157355-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6251 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-6251 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.33000 | ¥76.33 |
| 10 | ¥64.86200 | ¥648.62 |
| 25 | ¥60.79760 | ¥1,519.94 |
| 50 | ¥57.89500 | ¥2,894.75 |
| 100 | ¥55.13030 | ¥5,513.03 |
| 300 | ¥51.02037 | ¥15,306.11 |
| 600 | ¥48.58705 | ¥29,152.23 |
| 1,200 | ¥46.27063 | ¥55,524.76 |
















