41450-1 | ||
---|---|---|
DigiKey Part Number | A107191TR-ND - Tape & Reel (TR) A107191CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41450-1 | |
Description | CONN QC RCPT 10-14AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 41450-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.69120 | ¥42.28 |
50 | ¥1.66820 | ¥83.41 |
100 | ¥1.54170 | ¥154.17 |
250 | ¥1.26720 | ¥316.80 |
500 | ¥1.19692 | ¥598.46 |
1,000 | ¥1.11237 | ¥1,112.37 |
2,500 | ¥1.07716 | ¥2,692.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98563 | ¥4,928.15 |
10,000 | ¥0.87299 | ¥8,729.90 |
25,000 | ¥0.87132 | ¥21,783.00 |