
2178301-1 | |
|---|---|
DigiKey Part Number | A121722TR-ND - Tape & Reel (TR) A121722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178301-1 |
Description | 6.3 SRS F-SPRING LIF RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.130" ~ 0.210" (3.30mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.85000 | ¥21.25 |
| 50 | ¥0.80880 | ¥40.44 |
| 100 | ¥0.76910 | ¥76.91 |
| 250 | ¥0.72108 | ¥180.27 |
| 500 | ¥0.68654 | ¥343.27 |
| 1,000 | ¥0.65362 | ¥653.62 |
| 2,500 | ¥0.61264 | ¥1,531.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.55420 | ¥2,771.00 |
| 10,000 | ¥0.52773 | ¥5,277.30 |
| 15,000 | ¥0.51284 | ¥7,692.60 |
| 25,000 | ¥0.49469 | ¥12,367.25 |
| 35,000 | ¥0.48309 | ¥16,908.15 |
| 50,000 | ¥0.47108 | ¥23,554.00 |
| 125,000 | ¥0.44161 | ¥55,201.25 |











