


1971778-4 | |
|---|---|
DigiKey Part Number | A115819-ND |
Manufacturer | |
Manufacturer Product Number | 1971778-4 |
Description | DBL ROW TPA DBL LOCK PLATE 8 POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Plate For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971778-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Plate | |
Number of Positions | 8 | |
For Use With/Related Products | Power Triple Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.46000 | ¥2.46 |
| 10 | ¥2.07800 | ¥20.78 |
| 25 | ¥1.94320 | ¥48.58 |
| 50 | ¥1.85020 | ¥92.51 |
| 100 | ¥1.76250 | ¥176.25 |
| 250 | ¥1.65132 | ¥412.83 |
| 500 | ¥1.57256 | ¥786.28 |
| 1,000 | ¥1.49733 | ¥1,497.33 |
| 3,000 | ¥1.38556 | ¥4,156.68 |











