




1971777-5 | |
|---|---|
DigiKey Part Number | A115817-ND |
Manufacturer | |
Manufacturer Product Number | 1971777-5 |
Description | SNG ROW TPA DBL LOCK PLATE 5 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Plate For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971777-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Plate | |
Number of Positions | 5 | |
For Use With/Related Products | Power Triple Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.16200 | ¥21.62 |
| 25 | ¥2.02520 | ¥50.63 |
| 50 | ¥1.92860 | ¥96.43 |
| 100 | ¥1.83570 | ¥183.57 |
| 250 | ¥1.72036 | ¥430.09 |
| 500 | ¥1.63826 | ¥819.13 |
| 1,500 | ¥1.51588 | ¥2,273.82 |
| 3,000 | ¥1.44344 | ¥4,330.32 |




