180464-1 | |
---|---|
DigiKey Part Number | A111086TR-ND - Tape & Reel (TR) A111086CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180464-1 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180464-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.299" (7.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.70440 | ¥42.61 |
50 | ¥1.68300 | ¥84.15 |
100 | ¥1.55580 | ¥155.58 |
250 | ¥1.27876 | ¥319.69 |
500 | ¥1.20768 | ¥603.84 |
1,000 | ¥1.12237 | ¥1,122.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.08687 | ¥4,347.48 |
8,000 | ¥0.99452 | ¥7,956.16 |
12,000 | ¥0.88087 | ¥10,570.44 |
28,000 | ¥0.87918 | ¥24,617.04 |