6-160432-3 | |
---|---|
DigiKey Part Number | A105486TR-ND - Tape & Reel (TR) A105486CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160432-3 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160432-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.21160 | ¥30.29 |
50 | ¥1.14940 | ¥57.47 |
100 | ¥1.08690 | ¥108.69 |
250 | ¥1.01204 | ¥253.01 |
500 | ¥0.95376 | ¥476.88 |
1,000 | ¥0.90377 | ¥903.77 |
2,500 | ¥0.83712 | ¥2,092.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.75799 | ¥5,305.93 |
14,000 | ¥0.66636 | ¥9,329.04 |
35,000 | ¥0.59556 | ¥20,844.60 |
70,000 | ¥0.51643 | ¥36,150.10 |