42219-1 | ||
---|---|---|
DigiKey Part Number | A27588TR-ND - Tape & Reel (TR) A27588CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42219-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42219-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.795" (20.19mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.25600 | ¥12.56 |
25 | ¥1.16560 | ¥29.14 |
50 | ¥1.10500 | ¥55.25 |
100 | ¥1.04500 | ¥104.50 |
250 | ¥0.97332 | ¥243.33 |
500 | ¥0.91732 | ¥458.66 |
1,000 | ¥0.86921 | ¥869.21 |
2,500 | ¥0.80514 | ¥2,012.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64090 | ¥6,409.00 |
30,000 | ¥0.57280 | ¥17,184.00 |
50,000 | ¥0.49669 | ¥24,834.50 |