141628-2 | ||
---|---|---|
DigiKey Part Number | A112145-ND | |
Manufacturer | ||
Manufacturer Product Number | 141628-2 | |
Description | CONN RCPT HSG 0.11 1POS NATURAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 141628-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.86000 | ¥0.86 |
10 | ¥0.62200 | ¥6.22 |
25 | ¥0.58040 | ¥14.51 |
50 | ¥0.54940 | ¥27.47 |
100 | ¥0.51910 | ¥51.91 |
250 | ¥0.48372 | ¥120.93 |
500 | ¥0.45572 | ¥227.86 |
1,000 | ¥0.43180 | ¥431.80 |
2,500 | ¥0.39999 | ¥999.98 |